Filter Your Search
11 - 20 of 298,881 results
|
LD6806CX4/33H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 3.3 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.0066 % | 0.0657 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||
|
LD6806CX4/23H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 2.3 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.0069 % | 0.0458 % | CMOS | S-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | |||||||
|
LD6806CX4/36H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 3.6 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.00612 % | 0.07164 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||
|
LD6806CX4/30H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 3 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.0069 % | 0.0597 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||
|
LD6806CX4/12H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 1.2 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.00492 % | CMOS | 4 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||
|
LD6806CX4/20H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 2 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.0398 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | |||||||
|
LD6806CX4/25H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 2.5 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.007 % | 0.04975 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||
|
LD6806CX4/29H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 2.9 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.00696 % | 0.0577 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | ||||||
|
LD6806CX4/28H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 2.8 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.007 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||
|
LD6805K/18H,115
NXP Semiconductors
|
$0.2120 | Yes | Obsolete | 1.8 V | 250 mV | 150 mA | 1 | YES | FIXED | 6 V | 0.00576 % | 0.0268 % | CMOS | 3 % | R-PDSO-N4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | SON | SOLCC4,.04,25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NO LEAD | 635 µm | DUAL | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 |