Parametric results for: G1117 under Other Regulators

Filter Your Search

31 - 40 of 298,869 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
XC6201P252PR-G
Torex Semiconductor LTD
$0.4004 Yes Active 10 V 2.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 2.55 V 2.45 V CMOS 2 % R-PSSO-F3 e3 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6218P182HR-G
Torex Semiconductor LTD
$0.4052 Yes Active 1.8 V 350 mV 100 mA 1 YES FIXED 7 V 0.00999 % 0.07 % CMOS 2 % Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY SURF MNT 3,.05SQ TR YES NICKEL SILVER GOLD TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6218P332HR-G
Torex Semiconductor LTD
$0.4086 Yes Active 3.3 V 200 mV 100 mA 1 YES FIXED 7 V 0.07 % CMOS 2 % Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY SURF MNT 3,.05SQ TR YES NICKEL SILVER GOLD TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6218P302HR-G
Torex Semiconductor LTD
$0.4093 Yes Active 3 V 200 mV 100 mA 1 YES FIXED 7 V 0.01125 % 0.07 % CMOS 2 % Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY SURF MNT 3,.05SQ TR YES NICKEL SILVER GOLD TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6218P212HR-G
Torex Semiconductor LTD
$0.4118 Yes Active 2.1 V 290 mV 100 mA 1 YES FIXED 7 V 0.01071 % 0.07 % CMOS 2 % Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY SURF MNT 3,.05SQ TR YES NICKEL SILVER GOLD TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6218P282HR-G
Torex Semiconductor LTD
$0.4118 Yes Active 2.8 V 240 mV 100 mA 1 YES FIXED 7 V CMOS 2 % Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY SURF MNT 3,.05SQ TR YES NICKEL SILVER GOLD TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6218P332NR-G
Torex Semiconductor LTD
$0.4126 Yes Active 3.3 V 200 mV 100 mA 1 YES FIXED 7 V 0.07 % CMOS 2 % R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex
XC6215P202NR-G
Torex Semiconductor LTD
$0.4138 Yes Active e3 1 260 10 TIN TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
RT5797AHGQWA
Richtek Technology Corp
$0.4146 Yes Active 3.6 V 2.7 V 2.7 V 3.6 V 6 V 3 A YES BUCK 1.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 S-PDSO-N8 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.08,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm RICHTEK TECHNOLOGY CORP compliant RICHTEK WDFN2x2-8S WDFN-8 WDFN2x2-8S
XC6218P252NR-G
Torex Semiconductor LTD
$0.4153 Yes Active 2.5 V 240 mV 100 mA 1 YES FIXED 7 V 0.01125 % 0.07 % CMOS 2 % R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSSOP TSSOP4/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES TIN GULL WING 635 µm DUAL TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex