Filter Your Search
1 - 10 of 298,881 results
|
LM78L12
Continental Device India Ltd
|
$0.0576 | Active | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
LD6806CX4/18P,315
NXP Semiconductors
|
$0.1979 | Obsolete | 1.8 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.0063 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LD6806CX4/28P,315
NXP Semiconductors
|
$0.1979 | Obsolete | 2.8 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.007 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LD6806CX4/12P,315
NXP Semiconductors
|
$0.1979 | Obsolete | 1.2 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.00492 % | CMOS | 4 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | ||||||
|
LD6806CX4/33P,315
NXP Semiconductors
|
$0.1979 | Obsolete | 3.3 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.0066 % | 0.06567 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||
|
LD6806CX4/16H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 1.6 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.00592 % | CMOS | 4 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | |||||||
|
LD6806CX4/18H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 1.8 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.0063 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||
|
LD6806CX4/22H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 2.2 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.00682 % | 0.04378 % | CMOS | S-PBGA-B4 | Not Qualified | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | |||||||
|
LD6806CX4/14H,315
NXP Semiconductors
|
$0.1979 | Yes | Obsolete | 1.4 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.00546 % | 0.02786 % | CMOS | 4 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | ||||||
|
LD6806CX4/25P,315
NXP Semiconductors
|
$0.1979 | Obsolete | 2.5 V | 60 mV | 200 mA | 1 | YES | FIXED | 6 V | 0.007 % | 0.04975 % | CMOS | 3 % | S-PBGA-B4 | Not Qualified | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | FBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | BALL | 400 µm | BOTTOM | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 |