Filter Your Search
21 - 30 of 298,869 results
|
XC6204B482MR-G
Torex Semiconductor LTD
|
$0.3671 | Yes | Active | 10 V | 5.8 V | 4.8 V | 220 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 310 mV | 12 V | 0.06048 % | 0.15 % | 1 | 4.896 V | 4.704 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||
|
XC6204E252MR-G
Torex Semiconductor LTD
|
$0.3671 | Yes | Active | 10 V | 3.5 V | 2.5 V | 260 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 370 mV | 12 V | 0.0325 % | 0.05 % | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||
|
XC6204B331MR-G
Torex Semiconductor LTD
|
$0.3671 | Yes | Active | 10 V | 4.3 V | 3.3 V | 240 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 12 V | 0.05643 % | 0.15 % | 1 | 3.333 V | 3.267 V | CMOS | 1 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||
|
XC6201P202DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 2 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 2.04 V | 1.96 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
XC6201P322DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 3.2 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.264 V | 3.136 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
XC6201P362DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 3.6 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.672 V | 3.528 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
XC6201P252DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 2.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
XC6201P602DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 6 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 6.12 V | 5.88 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
XC6201P302DR-G
Torex Semiconductor LTD
|
$0.3811 | Yes | Active | 10 V | 3 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-N6 | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL SILVER GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 700 µm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | ||||||||||
|
XC6201P252MR-G
Torex Semiconductor LTD
|
$0.4020 | Yes | Active | 10 V | 2.5 V | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 12 V | 1 | 2.55 V | 2.45 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex |