Filter Your Search
1 - 10 of 298,881 results
|
MAX16910CATA9/V+TCB
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 3.3 V | 280 mV | 200 mA | 1 | YES | FIXED/ADJUSTABLE | 45 V | 11 V | 1.5 V | BCDMOS | 2 % | R-PDSO-N8 | Not Qualified | 150 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SON | SOLCC8,.11,25 | RECTANGULAR | SMALL OUTLINE | TR | YES | NO LEAD | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | SON, SOLCC8,.11,25 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
V62/12648-01XE
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 275 mV | 50 mA | 1 | YES | FIXED | 30 V | 0.0159 % | 0.008 % | BCDMOS | 2 % | R-PDSO-G8 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | GULL WING | 635 µm | DUAL | ANALOG DEVICES INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
V62/12648-02XE
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 5 V | 275 mV | 50 mA | 1 | YES | FIXED | 30 V | 0.0225 % | 0.0122 % | BCDMOS | 2 % | R-PDSO-G8 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | GULL WING | 635 µm | DUAL | ANALOG DEVICES INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
V62/12648-03XE
Analog Devices Inc
|
Check for Price | Yes | Obsolete | 275 mV | 50 mA | 1 | YES | ADJUSTABLE | 0.02 | 5 V | 1.22 V | BCDMOS | R-PDSO-G8 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | YES | GULL WING | 635 µm | DUAL | ANALOG DEVICES INC | TSSOP, TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
MAX8891EXK26+
Maxim Integrated Products
|
Check for Price | Yes | Obsolete | 2.6 V | 135 mV | 80 mA | 1 | YES | FIXED | 7 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP5/6,.08 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MAX1963AETA075-T
Maxim Integrated Products
|
Check for Price | No | Transferred | 750 mV | 100 mV | 300 mA | 1 | YES | FIXED | 4 V | 0.0026 % | 0.00225 % | BICMOS | 2.5 % | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SON | SOLCC8,.08,20 | RECTANGULAR | SMALL OUTLINE | TR | YES | NO LEAD | 500 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MAX8511EXK29
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 2.85 V | 135 mV | 80 mA | 1 | YES | FIXED | 7 V | BICMOS | 3 % | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | TSSOP, TSSOP5/6,.08 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
MAX8511EXK89+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 2.9 V | 135 mV | 80 mA | 1 | YES | FIXED | 7 V | BICMOS | 3 % | R-PDSO-G5 | e3 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TPS73216MDCQREP
Texas Instruments
|
Check for Price | Obsolete | 1.6 V | 40 mV | 250 mA | 1 | YES | FIXED | 6 V | BICMOS | 1 % | Not Qualified | 5 | PLASTIC/EPOXY | SOT-223-5 | TR | YES | TEXAS INSTRUMENTS INC | , SOT-223-5 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
MAX1963AETT085-T
Maxim Integrated Products
|
Check for Price | No | Transferred | 850 mV | 100 mV | 300 mA | 1 | YES | FIXED | 4 V | 0.00287 % | 0.00255 % | BICMOS | 2.5 % | R-PDSO-N6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SON | SOLCC6,.13,38 | RECTANGULAR | SMALL OUTLINE | TR | YES | NO LEAD | 950 µm | DUAL | MAXIM INTEGRATED PRODUCTS INC | not_compliant | EAR99 | 8542.39.00.01 |