Parametric results for: MCT7805CD2T under Other Regulators

Filter Your Search

1 - 10 of 298,869 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LM78L12
Continental Device India Ltd
$0.0576 Active FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR CONTINENTAL DEVICE INDIA LTD compliant EAR99 8542.39.00.01
RT9161-33GV
Richtek Technology Corp
$0.2534 Yes Active 12 V 4.5 V 3.3 V 450 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 14 V 0.099 % 0.03 % 1 3.366 V 3.234 V 2 % R-PDSO-G3 125 °C -40 °C 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.8955 mm 1.295 mm RICHTEK TECHNOLOGY CORP compliant EAR99 8542.39.00.01 SOT23-3 SOT-23, 3-PIN SOT23-3 RICHTEK
TAR5S50(TE85L,F)
Toshiba America Electronic Components
$0.2980 Yes Active 5 V 130 mV 150 mA 1 YES FIXED 15 V 0.015 % 0.075 % BIPOLAR 2.6 % R-PDSO-G5 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES GULL WING 950 µm DUAL TOSHIBA CORP unknown EAR99 8542.39.00.01 TSOP, TSOP5/6,.11,37 Toshiba
LM317
Continental Device India Ltd
$0.3139 Active ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR CONTINENTAL DEVICE INDIA LTD compliant EAR99 8542.39.00.01 TO-220, 3 PIN
XC6204B402MR-G
Torex Semiconductor LTD
$0.3268 Yes Active 10 V 5 V 4 V 220 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 310 mV 12 V 0.06 % 0.15 % 1 4.08 V 3.92 V CMOS 2 % R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 TSOP, TSOP5/6,.11,37 Torex
XC6201P392PR-G
Torex Semiconductor LTD
$0.3301 Yes Active 10 V 3.9 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 3.978 V 3.822 V CMOS 2 % R-PSSO-F3 e3 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6201P222MR-G
Torex Semiconductor LTD
$0.3301 Yes Active 10 V 2.2 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 2.244 V 2.156 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
XC6201P382MR-G
Torex Semiconductor LTD
$0.3301 Yes Active 10 V 3.8 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 3.876 V 3.724 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 10 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01
TAR5S33U(TE85L,F)
Toshiba America Electronic Components
$0.3344 Yes Active NOT SPECIFIED NOT SPECIFIED TOSHIBA CORP unknown Toshiba
XC6201P282PR-G
Torex Semiconductor LTD
$0.3359 Yes Active 10 V 2.8 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 12 V 1 2.856 V 2.744 V CMOS 2 % R-PSSO-F3 e3 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY HLSOF TO-243 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE TR YES TIN FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.6 mm TOREX SEMICONDUCTOR LTD compliant EAR99 8542.39.00.01 Torex