Parametric results for: APX809-29SRG-7 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: apx80929srg7 Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
APX809-29SRG-7
Diodes Incorporated
$0.1249 Yes Yes End Of Life 1 V 5.5 V 40 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 30 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.35 mm DIODES INC SOT-23 SOT-23R, 3 PIN 3 compliant EAR99 8542.39.00.01
APX809-29SR-G-7
Diodes Incorporated
Check for Price Yes Yes Active 1 V 5.5 V 1 YES YES RESET THRESHOLD VOLTAGE IS 2.93V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.1 mm DIODES INC SOT-23 GREEN, SOT-23R, 3 PIN 3 compliant