Parametric results for: BQ24072TRGTR under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: bq24072trgtr
Select parts from the table below to compare.
Compare
Compare
BQ24072TRGTR
Texas Instruments
Check for Price Buy Yes Yes Active 6.4 V 4.35 V 5 V 4.35 V 6.4 V 1.5 mA +6.6V 1 YES YES DETECTION THRESHOLD VOLTAGE IS 0.08V; I/... more POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-PQCC-N16 e4 Not Qualified 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC QFN 3 X 3 MM, GREEN, PLASTIC, QFN-16 16 compliant EAR99 8542.39.00.01 Texas Instruments