Parametric results for: CAT823RTDI-GT3 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cat823rtdigt3
Select parts from the table below to compare.
Compare
Compare
CAT823RTDI-GT3
Catalyst Semiconductor
Check for Price Yes Transferred 3 V 2 V 3.6 V 12 µA +2.63V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm CATALYST SEMICONDUCTOR INC TSOT ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN 5 unknown EAR99 8542.39.00.01
CAT823RTDI-GT3
onsemi
Check for Price Yes Yes Obsolete 3 V 2 V 3.6 V 12 µA +2.63,2.63V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G5 e4 Not Qualified 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY VSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1 mm ONSEMI TSOT-23. 5 Lead 5 compliant EAR99 8542.39.00.01 419AE onsemi