Filter Your Search
1 - 2 of 2 results
|
ILC5061AM26X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 V | 1.5 V | 10 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | e3 | COMMERCIAL | NOT SPECIFIED | 80 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | SOT-23 | TSOP, | 3 | Unknown | Power Supply Support Circuit | |||||||
|
ILC5061AM26X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2 V | 1.5 V | 10 V | +2.6V | 1 | YES | NO | MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | COMMERCIAL EXTENDED | R-PDSO-G3 | e3 | Not Qualified | 1 | 80 °C | -30 °C | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.295 mm | 2.8575 mm | 1.02 mm | SOT-23 | SOT-23, 3 PIN | 3 | Unknown | EAR99 | 8542.39.00.01 |