Filter Your Search
41 - 50 of 610,223 results
|
MMPF0200NPAZES
NXP Semiconductors
|
$4.9763 | Yes | Active | 3.6 V | 2.8 V | 4.5 V | +2.4V | 12 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | SMARTMOS | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | QFN-56 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
MC32PF3000A7EP
NXP Semiconductors
|
$4.2519 | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 12 | YES | YES | ALSO OPERATES WITH 3.7V TO 5.5V; ALSO OP... more | POWER SUPPLY SUPPORT CIRCUIT | 1 | MOS | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | NXP SEMICONDUCTORS | QFN-48 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||||
|
FPF2165
Fairchild Semiconductor Corporation
|
$0.5255 | Yes | Yes | Transferred | 3.3 V | 1.8 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | FAIRCHILD SEMICONDUCTOR CORP | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | compliant | EAR99 | 8542.39.00.01 | MLP | 6 | 6LD,MLP,DUAL,JEDEC MO-229, 2MM SQUARE | ||||||||||||
|
FPF2165
onsemi
|
$0.7348 | Yes | Active | 3.3 V | 1.8 V | 5.5 V | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-XDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | UNSPECIFIED | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ONSEMI | 2 X 2 MM, ROHS COMPLIANT, MLP-6 | compliant | EAR99 | 8542.39.00.01 | onsemi | 511CY | ||||||||||||||
|
MMPF0100F0AEP
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 2.8 V | 4.5 V | 14 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | FREESCALE SEMICONDUCTOR INC | 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 | compliant | EAR99 | 8542.39.00.01 | NXP | |||||||||||||||
|
NCP308MTADJTBG
onsemi
|
$0.6101 | Yes | Active | 3.3 V | 1.6 V | 5.5 V | 6 µA | +0.405V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | S-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.08,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | ONSEMI | WDFN-6 | compliant | EAR99 | 8542.39.00.01 | onsemi | WDFN6, 2x2, 0.65P | 6 | 511BR | |||||||
|
TPS2557QDRBRQ1
Texas Instruments
|
$1.1487 | Yes | Yes | Active | 6.5 V | 2.5 V | 5 V | 2.5 V | 6.5 V | 120 µA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PDSO-N8 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||
|
MC13892CJVL
NXP Semiconductors
|
$5.4252 | Yes | Active | 3.6 V | 1.8 V | 3.6 V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B186 | e2 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 186 | PLASTIC/EPOXY | LFBGA | BGA186,14X14,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver (Sn/Ag) | BALL | 800 µm | BOTTOM | 12 mm | 12 mm | 1.6 mm | NXP SEMICONDUCTORS | 12 X 12 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-186 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||||||||||
|
TPS2052BDR
Texas Instruments
|
$0.9866 | Yes | Yes | Active | 5.5 V | 2.7 V | 3.3 V | 2.7 V | 5.5 V | 90 µA | 2 | YES | NO | UNDERVOLTAGE LOCKOUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 | |||||||
|
TL7700CPS
Texas Instruments
|
$2.2755 | Yes | Yes | Active | 3 V | 1.8 V | 40 V | 1 mA | +0.5V | 1 | YES | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 5.3 mm | 6.2 mm | 2 mm | TEXAS INSTRUMENTS INC | SO-8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOIC | 8 |