Filter Your Search
1 - 10 of 620,499 results
|
ATA5021-GAQW
Microchip Technology Inc
|
Check for Price | Yes | Active | 5 V | 4.5 V | 5.5 V | 1 | YES | ANALOG CIRCUIT | 1 | SOI-CMOS | AUTOMOTIVE | R-PDSO-G8 | e4 | 3 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | SOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||
|
PC33PF3000A7ESR2
NXP Semiconductors
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 3 mA | +2.7V | 12 | YES | YES | IT ALSO OPERATES FROM 3.7V TO 5.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | SMARTMOS | S-PQCC-N48 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PC33PF3000A5ESR2
NXP Semiconductors
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 3 mA | +2.7V | 12 | YES | YES | IT ALSO OPERATES FROM 3.7V TO 5.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | SMARTMOS | S-PQCC-N48 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PC33PF3000A5ES
NXP Semiconductors
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 3 mA | +2.7V | 12 | YES | YES | IT ALSO OPERATES FROM 3.7V TO 5.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | SMARTMOS | S-PQCC-N48 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PC33PF3000A3ES
NXP Semiconductors
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 3 mA | +2.7V | 12 | YES | YES | IT ALSO OPERATES FROM 3.7V TO 5.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | SMARTMOS | S-PQCC-N48 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MMPF0200NPAZESR2
NXP Semiconductors
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 4.5 V | +2.4V | 12 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | SMARTMOS | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | NXP SEMICONDUCTORS | QFN-56 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
PC33PF3000A0ESR2
NXP Semiconductors
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 3 mA | +2.7V | 12 | YES | YES | IT ALSO OPERATES FROM 3.7V TO 5.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | SMARTMOS | S-PQCC-N48 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PC33PF3000A3ESR2
NXP Semiconductors
|
Check for Price | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 3 mA | +2.7V | 12 | YES | YES | IT ALSO OPERATES FROM 3.7V TO 5.5V | POWER SUPPLY SUPPORT CIRCUIT | 1 | SMARTMOS | S-PQCC-N48 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | QCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PC33772ATP3
NXP Semiconductors
|
Check for Price | Active | 24 V | 5 V | 30 V | +4.25V | 7 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | SMARTMOS | S-PQFP-X48 | 125 °C | -40 °C | 48 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | UNSPECIFIED | QUAD | NXP SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
MMPF0200NPAZES
Freescale Semiconductor
|
Check for Price | Yes | Yes | Transferred | 3.6 V | 2.8 V | 4.5 V | +2.4V | 12 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | SMARTMOS | S-XQCC-N56 | e3 | 3 | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | FREESCALE SEMICONDUCTOR INC | QFN-56 | compliant | EAR99 | 8542.39.00.01 |