Filter Your Search
1 - 10 of 620,505 results
|
ATA6264-ALTW
Atmel Corporation
|
Check for Price | Yes | Transferred | 40 V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | BCDMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 90 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.45 mm | ATMEL CORP | QFP | LQFP, | 44 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
ATA6264-ALQW
Microchip Technology Inc
|
Check for Price | Active | 40 V | 1 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | BCDMOS | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 90 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | YES | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MO-112, TQFP-44 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ATA6025
Atmel Corporation
|
Check for Price | No | Obsolete | 7.2 V | 17.5 V | 10 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.8 mm | 4.925 mm | 1.65 mm | ATMEL CORP | SOIC | LSOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
L6382DTR
STMicroelectronics
|
$1.5554 | Active | 12 V | 9 V | 15 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G20 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
ATA6025-TAQY
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 10 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BCDMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | LSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.8 mm | 4.925 mm | 1.65 mm | ATMEL CORP | SOIC | LEAD FREE, SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
L6610N
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 6 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BCDMOS | R-PDIP-T24 | Not Qualified | 24 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.86 mm | 5.08 mm | STMICROELECTRONICS | DIP | 0.300 INCH, SDIP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
L6615DTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 12 V | 2.7 V | 22 V | 6 mA | 1 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BCDMOS | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
SAA1504T
NXP Semiconductors
|
Check for Price | No | Obsolete | 1.5 V | 4.5 V | 11 µA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BCDMOS | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 80 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
SAA1502ATS
NXP Semiconductors
|
Check for Price | Obsolete | 2 V | 4.5 V | 10 µA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | BCDMOS | COMMERCIAL EXTENDED | R-PDSO-G16 | e4 | Not Qualified | 80 °C | -25 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 6.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
L6611D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 4.5 V | 6 V | 7 mA | 5 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | BCDMOS | R-PDSO-G20 | e4 | Not Qualified | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | STMICROELECTRONICS | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |