Parametric results for: LTC2917HMS-A1#TRPBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc2917hmsa1trpbf Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
LTC2917HMS-A1#TRPBF
Analog Devices Inc
Check for Price No Yes Active 2.5 V 1.5 V 5.5 V 1 YES YES POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-10 10 05-08-1661 compliant Analog Devices
LTC2917HMS-A1#TRPBF
Linear Technology
Check for Price Yes Transferred 2.5 V 1.5 V 5.5 V 80 µA 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 CMOS AUTOMOTIVE S-PDSO-G10 e3 Not Qualified 1 125 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP LEAD FREE, PLASTIC, MSOP-10 10 MS compliant MSOP EAR99 8542.39.00.01