Filter Your Search
1 - 2 of 2 results
|
LTC4054XES5-4.2#TRMPBF
Linear Technology
|
$1.8564 | Yes | Transferred | 5 V | 4.25 V | 6.5 V | 2 mA | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 5 | PLASTIC/EPOXY | VSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | LINEAR TECHNOLOGY CORP | SOT | LEAD FREE, PLASTIC, TSOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
LTC4054XES5-4.2#TRMPBF
Analog Devices Inc
|
$3.5957 | No | Yes | Active | 5 V | 4.25 V | 6.5 V | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSOT-23, 5 PIN | 5 | 05-08-1635 | compliant | Analog Devices |