Parametric results for: LTC4364HMS-2#PBF under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc4364hms2pbf Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LTC4364HMS-2#PBF
Linear Technology
$5.0669 Yes Transferred 12 V 4 V 80 V 750 µA 1 YES YES RESET THRESHOLD VOLTAGE IS 2.2 VOLT POWER SUPPLY SUPPORT CIRCUIT 1 CMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.19,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP LEAD FREE, PLASTIC, MSOP-16 16 MS compliant EAR99 8542.39.00.01
LTC4364HMS-2#PBF
Analog Devices Inc
$10.7744 No Yes Active 12 V 4 V 80 V 750 µA +2.2V 1 YES NO VOUT RESET THRESHOLD VOLTAGE IS 2.2 VOLT POWER SUPPLY SUPPORT CIRCUIT 1 CMOS AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSOP16,.19,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 3 mm 4.039 mm 1.1 mm ANALOG DEVICES INC LEAD FREE, PLASTIC, MSOP-16 16 05-08-1669 compliant Analog Devices