Filter Your Search
1 - 2 of 2 results
|
LTC4364IMS-1#PBF
Analog Devices Inc
|
$10.4774 | No | Yes | Active | 12 V | 4 V | 80 V | 750 µA | +2.2V | 1 | YES | NO | VOUT RESET THRESHOLD VOLTAGE IS 2.2 VOLT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | ANALOG DEVICES INC | LEAD FREE, PLASTIC, MSOP-16 | 16 | 05-08-1669 | compliant | Analog Devices | ||||||
|
LTC4364IMS-1#PBF
Linear Technology
|
$3.9063 | Yes | Transferred | 12 V | 4 V | 80 V | 750 µA | 1 | YES | YES | RESET THRESHOLD VOLTAGE IS 2.2 VOLT | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 4.039 mm | 1.1 mm | LINEAR TECHNOLOGY CORP | LEAD FREE, PLASTIC, MSOP-16 | 16 | MS | compliant | MSOP | EAR99 | 8542.39.00.01 |