Parametric results for: LTC699CS8#TR under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: ltc699cs8tr Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LTC699CS8#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 5 V 3 V 5.5 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOP, 8 05-08-1610 (S8) Compliant EAR99 8542.39.00.01
package
LTC699CS8#TR
Linear Technology
Check for Price Buy No Transferred 5 V 3 V 5.5 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOP, 8 S8 Not Compliant EAR99 8542.39.00.01 SOIC
LTC699CS8#TR
Analog Devices Inc
Check for Price Buy No Active Unconfirmed 5 V 3 V 5.5 V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 0.150 INCH, PLASTIC, SOP-8 Not Compliant EAR99 8542.39.00.01
package
LTC699CS8#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 5 V 3 V 5.5 V 2.5 mA +4.65V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOP, SOP8,.25 8 S8 Compliant EAR99 8542.39.00.01 SOIC