Parametric results for: MAX6439UTDGRD3%2BT under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: max6439utdgrd3 Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
MAX6439UTDGRD3+
Maxim Integrated Products
Check for Price Yes Yes Transferred 3.6 V 1.2 V 5.5 V +3.3V 1 YES YES BATTERY MONITOR/RESET IC 1 BICMOS R-PDSO-G6 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01
MAX6439UTDGRD3+T
Maxim Integrated Products
Check for Price Yes Yes Transferred 1.2 V 1 V 5.5 V +2.625V 2 YES NO BATTERY MONITOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G6 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, TSOP6,.11,37 compliant EAR99 8542.39.00.01 SOT-23 6
MAX6439UTDGRD3-T
Maxim Integrated Products
Check for Price No No Obsolete 1 V 5.5 V +2.625V 2 YES NO BATTERY MONITOR/RESET IC 1 BICMOS INDUSTRIAL R-PDSO-G6 e0 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 6 PIN not_compliant EAR99 8542.39.00.01 SOT-23 6