Parametric results for: MAX6751KA24 under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: max6751ka24 Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
MAX6751KA24+T
Maxim Integrated Products
Check for Price Yes Transferred 5 V 1.2 V 5.5 V 10 µA +2.4V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 2 BICMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSSOP8,.1 8 compliant EAR99 8542.39.00.01
MAX6751KA24-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.2 V 5.5 V 10 µA +2.4V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 2 BICMOS AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSSOP8,.1 8 not_compliant EAR99 8542.39.00.01
MAX6751KA24
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.2 V 5.5 V 10 µA +2.4V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G8 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, TSSOP8,.1 not_compliant EAR99 8542.39.00.01
MAX6751KA24+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1.2 V 5.5 V 10 µA +2.4V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC LSSOP, TSSOP8,.1 compliant EAR99 8542.39.00.01
MAX6751KA24/V+T
Maxim Integrated Products
Check for Price Yes Transferred 5 V 1.2 V 5.5 V 2 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 BICMOS AUTOMOTIVE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23, 8 PIN compliant EAR99 8542.39.00.01