Parametric results for: MAX6751KA37-T under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max6751ka37t Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
MAX6751KA37+T
Maxim Integrated Products
Check for Price Yes Transferred 5 V 1.2 V 5.5 V 10 µA +3.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 2 BICMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSSOP8,.1 8 compliant EAR99 8542.39.00.01
MAX6751KA37-T
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.2 V 5.5 V 10 µA +3.7V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 2 BICMOS AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 8 PLASTIC/EPOXY LSSOP TSSOP8,.1 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.625 mm 2.9 mm 1.45 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, TSSOP8,.1 8 not_compliant EAR99 8542.39.00.01