Parametric results for: MAX809STRG under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: max809strg
Select parts from the table below to compare.
Compare
Compare
MAX809STRG
onsemi
$0.2231 Yes Yes Active 3.3 V 1.2 V 5.5 V 2.5 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8542.39.00.01 onsemi
MAX809STRGH
onsemi
Check for Price Yes Obsolete 3.3 V 1.2 V 5.5 V +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ON SEMICONDUCTOR SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8542.39.00.01 SOP,