Parametric results for: MAX8216EPD under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max8216epd
Select parts from the table below to compare.
Compare
Compare
MAX8216EPD
Rochester Electronics LLC
Check for Price No No Active 5 V 2.85 V 11 V 5 NO NO POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDIP-T14 e0 1 85 °C -40 °C 245 NOT SPECIFIED 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 5.08 mm ROCHESTER ELECTRONICS INC DIP DIP, 14 unknown Power Supply Support Circuit
MAX8216EPD
Maxim Integrated Products
Check for Price No No Obsolete 5 V 2.85 V 11 V 250 µA 5 NO NO VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDIP-T14 e0 Not Qualified 1 85 °C -40 °C 245 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 5.08 mm MAXIM INTEGRATED PRODUCTS INC DIP PLASTIC, DIP-14 14 not_compliant EAR99 8542.39.00.01
MAX8216EPD+
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 2.85 V 11 V 250 µA 5 NO NO VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDIP-T14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 5.08 mm MAXIM INTEGRATED PRODUCTS INC DIP LEAD FREE, PLASTIC, DIP-14 14 compliant EAR99 8542.39.00.01
MAX8216EPD+
Analog Devices Inc
Check for Price Yes Active 5 V 2.85 V 11 V 250 µA 5 NO NO VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDIP-T14 e3 Not Qualified 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm 5.08 mm ANALOG DEVICES INC 14-PDIP-300_MIL LEAD FREE, PLASTIC, DIP-14 14 compliant 14-PDIP-300_MIL 1993-08-01 Analog Devices