Filter Your Search
11 - 20 of 610,215 results
|
MC34PF3001A7EP
NXP Semiconductors
|
$3.0959 | Yes | Active | 3.6 V | 2.8 V | 4.5 V | 10 | YES | YES | OTHER SUPPLY VOLTAGE=3.7 V TO 5.5 V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 900 µm | NXP SEMICONDUCTORS | QFN-48 | compliant | EAR99 | 8542.39.00.01 | 2016-03-03 | NXP | |||||||||||||||||
|
TPS2490DGS
Texas Instruments
|
$2.1129 | Yes | Yes | Active | 80 V | 9 V | 500 A | 48 V | 9 V | 80 V | 1 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | MSOP | 10 | ||||||||||
|
TPS3700DDCR
Texas Instruments
|
$1.5354 | Yes | Yes | Active | 5 V | 1.8 V | 18 V | 13 µA | +0.4V | 2 | YES | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G6 | e4 | 2 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, TSOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | |||||||||||||
|
INA219AIDCNR
Texas Instruments
|
$1.5522 | Yes | Yes | Active | 3.3 V | 3 V | 5.5 V | 5 mA | +2V | 1 | YES | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | SOP8,.11,25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 8 PIN | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | SOT-23 | 8 | |||||||||||
|
L9396
STMicroelectronics
|
$4.2625 | Yes | Active | 12 V | 4.5 V | 19 V | +5.21V | 4 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | AUTOMOTIVE | S-PQFP-G64 | 3 | 135 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HTFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.2 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||||
|
TPS3808G01DBVR
Texas Instruments
|
$1.2195 | Yes | Yes | Active | 3.3 V | 1.8 V | 6.5 V | 5.7 µA | +0.405V | 1 | YES | YES | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G6 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, SOT-23, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | SOT-23 | 6 | |||||||||||
|
AD8217BRMZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 80 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | S-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | TSSOP, | unknown | TSSOP | 8 | Power Supply Support Circuit | |||||||||||||||||||
|
BQ76200PW
Texas Instruments
|
$1.5830 | Yes | Yes | Active | 75 V | 48.8 V | 8 V | 75 V | 60 µA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | Texas Instruments | ||||||||||||||||||
|
ADM1266ACPZ
Analog Devices Inc
|
$21.4092 | No | Yes | Active | 3.3 V | 3.2 V | 3.355 V | 27 | YES | YES | IT ALSO HAS 1.79 TO 1.85 SUPLLY VOLTAGE | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-XQCC-N64 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | LCC48,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | 800 µm | ANALOG DEVICES INC | LFCSP-64 | compliant | EAR99 | 8542.39.00.01 | 2018-05-11 | Analog Devices | 64 | CP-64-23 | ||||||||||||||||
|
TLF35584QKVS2XUMA2
Infineon Technologies AG
|
$6.2790 | Yes | Active | 3 V | 40 V | 24 | YES | YES | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | S-PQFP-G64 | e4 | 3 | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | HLFQFP, | compliant | EAR99 | 8542.39.00.01 | Infineon |