Filter Your Search
1 - 10 of 30 results
|
MIC2564A-1BSM
Micrel Inc
|
Check for Price | No | Transferred | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICREL INC | SSOP-24 | not_compliant | ||||||||
|
MIC2564A-1BTS
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | CMOS | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MICREL INC | TSSOP-24 | not_compliant | TSSOP | 24 | EAR99 | 8542.39.00.01 | |||
|
MIC2564A-0BSM
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SSOP-24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
MIC2564A-0YTSTR
Micrel Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | TSSOP | 24 | EAR99 | 8542.39.00.01 | |||||
|
MIC2564A-0BSMTR
Microchip Technology Inc
|
Check for Price | No | No | Transferred | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | MICREL INC | SSOP, | compliant | SSOP | 24 | EAR99 | 8542.39.00.01 | |||||
|
MIC2564A-0BTS
Rochester Electronics LLC
|
Check for Price | No | Active | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSSOP-24 | unknown | TSSOP | 24 | ||||||||
|
MIC2564A-0YTSTR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | TSSOP | 24 | EAR99 | 8542.39.00.01 | |||||
|
MIC2564A-1BTSTR
Microchip Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 240 | 30 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | TSSOP | 24 | EAR99 | 8542.39.00.01 | ||||||
|
MIC2564A-1YTS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | CMOS | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MICREL INC | TSSOP, TSSOP24,.25 | compliant | TSSOP | 24 | EAR99 | 8542.39.00.01 | Microchip | ||
|
MIC2564A-1YTS-TR
Micrel Inc
|
Check for Price | Yes | Obsolete | 3.3 V | 3 V | 5.5 V | 1 | YES | NO | OPTIONAL SUPPLY OF 12V AND 5V CAN BE USED | POWER SUPPLY SUPPORT CIRCUIT | 2 | INDUSTRIAL | R-PDSO-G24 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | MICREL INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 |