Parametric results for: MMPF0100NPAEP under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: mmpf0100npaep Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
MMPF0100NPAEP
NXP Semiconductors
$6.7947 Yes Active 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 MOS INDUSTRIAL S-XQCC-N56 e4 3 85 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Silver (Ag) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm NXP SEMICONDUCTORS QFN-56 compliant EAR99 8542.39.00.01 NXP
MMPF0100NPAEPR2
NXP Semiconductors
$8.0719 Yes Active 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 MOS INDUSTRIAL S-XQCC-N56 3 85 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm NXP SEMICONDUCTORS QFN-56 compliant EAR99 8542.39.00.01 NXP
MMPF0100NPAEP
Freescale Semiconductor
Check for Price Yes Yes Transferred 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-XQCC-N56 e3 3 85 °C -40 °C 260 40 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm FREESCALE SEMICONDUCTOR INC 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 compliant EAR99 8542.39.00.01 NXP
MMPF0100NPAEPR2
Freescale Semiconductor
Check for Price Yes Yes Transferred 3.6 V 2.8 V 4.5 V 14 YES YES POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL S-XQCC-N56 e3 3 85 °C -40 °C 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 8 mm 8 mm 900 µm FREESCALE SEMICONDUCTOR INC 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 compliant EAR99 8542.39.00.01 NXP