Parametric results for: S-80845CNNB-B86T2G under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: s80845cnnbb86t2g Sorted By: Number of Channels
Select parts from the table below to compare.
Compare
Compare
S-80845CNNB-B86-T2G
ABLIC Inc.
Check for Price Yes Yes Active 6 V 950 mV 10 V 1 YES NO DETECTOR THRESHOLD VOLTAGE IS 4.5V POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G4 e6/e2 Not Qualified 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN BISMUTH/TIN SILVER GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm SEIKO INSTRUMENTS USA INC SOIC TSOP, 4 compliant Power Supply Support Circuit
S-80845CNNB-B86T2G
ABLIC Inc.
Check for Price Yes Yes Active 6 V 950 mV 10 V 2.7 µA +4.5V 1 YES NO VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G4 Not Qualified 85 °C -40 °C 260 10 4 PLASTIC/EPOXY TSOP SOT-343R RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 1.3 mm DUAL 1.25 mm 2 mm 1.1 mm ABLIC INC SOIC TSOP, SOT-343R 4 compliant EAR99 8542.39.00.01 ABLIC Inc.