Filter Your Search
1 - 2 of 2 results
|
S6BP401AL1SN1B000
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 5 V | 4.5 V | 5.5 V | +3.95V | 6 | YES | NO | POWER SUPPLY MANAGEMENT CIRCUIT | 6 | AUTOMOTIVE | S-PQCC-N40 | e4 | 125 °C | -40 °C | AEC-Q100 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | PALLADIUM | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 900 µm | CYPRESS SEMICONDUCTOR CORP | QFN-40 | compliant | 3A991.A.3 | 8542.31.00.01 | |||||
|
S6BP401AL1SN1B000
Infineon Technologies AG
|
Check for Price | Yes | Active | 5 V | 4.5 V | 5.5 V | +3.95V | 6 | YES | NO | POWER SUPPLY MANAGEMENT CIRCUIT | 6 | AUTOMOTIVE | S-PQCC-N40 | e4 | 3 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Palladium (Pd) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 900 µm | INFINEON TECHNOLOGIES AG | QFN-40 | compliant |