Parametric results for: SP708EN under Power Management Circuits

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: sp708en
Select parts from the table below to compare.
Compare
Compare
SP708EN-L/TR
Sipex Corporation
Check for Price Yes Transferred 5 V 1 V 5.5 V +4.4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3 mm 4.9 mm 1.75 mm SIPEX CORP LEAD FREE, MS-012AA, SOIC-8 unknown
SP708EN-L
Exar Corporation
Check for Price Yes Obsolete 5 V 1.1 V 5.5 V 60 µA +4.4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm EXAR CORP LEAD FREE, MS-012AA, SOIC-8 compliant EXAR
SP708EN/TR
Sipex Corporation
Check for Price No Obsolete 5 V 1 V 5.5 V +4.4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 Not Qualified 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3 mm 4.9 mm 1.75 mm SIPEX CORP MS-012AA, SOIC-8 unknown
SP708EN/TR
Exar Corporation
Check for Price No Obsolete 5 V 60 µA +4.4V YES NO INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL SIPEX CORP MS-012AA, SOIC-8 unknown
SP708EN-L/TR
Exar Corporation
Check for Price Yes Yes Transferred 5 V 1.1 V 5.5 V 60 µA +4.4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm EXAR CORP SOP, SOP8,.25 compliant EXAR SOIC 8 EAR99 8542.39.00.01
SP708EN
Sipex Corporation
Check for Price No Obsolete 5 V 1 V 5.5 V 60 µA +4.4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 240 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3 mm 4.9 mm 1.75 mm SIPEX CORP MS-012AA, SOIC-8 unknown
SP708EN-L
Sipex Corporation
Check for Price Yes Transferred 5 V 1 V 5.5 V +4.4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3 mm 4.9 mm 1.75 mm SIPEX CORP LEAD FREE, MS-012AA, SOIC-8 unknown
SP708EN-L/TR
MaxLinear Inc
Check for Price Yes Active 5 V 1.1 V 5.5 V +4.4V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MAXLINEAR INC SOP, compliant MaxLinear, Inc. EAR99 8542.39.00.01