Parametric results for: SP708TEN-L under Power Management Circuits

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sp708tenl
Select parts from the table below to compare.
Compare
Compare
SP708TEN-L/TR
Sipex Corporation
Check for Price Buy Yes Transferred 3.3 V 1 V 5.5 V +3.08V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.895 mm 4.9 mm 1.748 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-8 unknown
SP708TEN-L/TR
MaxLinear Inc
Check for Price Buy Yes Active 3.3 V 1 V 5.5 V +3.08V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.895 mm 4.9 mm 1.748 mm MAXLINEAR INC SOIC-8 compliant EAR99 8542.39.00.01 MaxLinear, Inc.
SP708TEN-L/TR
Exar Corporation
Check for Price Buy Yes Yes Transferred 3.3 V 1 V 5.5 V 40 µA +3.08V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.895 mm 4.9 mm 1.748 mm EXAR CORP LEAD FREE, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 EXAR SOIC 8
SP708TEN-L
Sipex Corporation
Check for Price Buy Yes Transferred 3.3 V 1 V 5.5 V +3.08V 1 YES NO BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.895 mm 4.9 mm 1.748 mm SIPEX CORP LEAD FREE, PLASTIC, SOIC-8 unknown
SP708TEN-L
Exar Corporation
Check for Price Buy Yes Yes Obsolete 3.3 V 3.15 V 5.5 V 40 µA +3.08V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.895 mm 4.9 mm 1.75 mm EXAR CORP LEAD FREE, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 EXAR SOIC 8