Parametric results for: SP809NEK-L-2-3 under Power Management Circuits

Filter Your Search

1 - 9 of 9 results

All Filters
|
Manufacturer Part Number: sp809nekl23
Select parts from the table below to compare.
Compare
Compare
package
SP809NEK-L-2-3
Exar Corporation
Check for Price Yes Obsolete 2.4 V 900 mV 6 V 3 µA +2.3V 1 YES NO MNL RST:N;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm EXAR CORP SOT-23 TSSOP, TO-236 3 Unknown EAR99 8542.39.00.01
package
SP809NEK-L-2.3
Exar Corporation
Check for Price Yes Obsolete 900 mV 6 V +2.3V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm EXAR CORP SOT-23 TSSOP, 3 Compliant EAR99 8542.39.00.01
SP809NEK-L-2.3/TR
MaxLinear Inc
Check for Price Yes Obsolete 900 mV 6 V +2.3V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm MAXLINEAR INC TSSOP, Compliant EAR99 8542.39.00.01
SP809NEK-L-2-3/TR
MaxLinear Inc
Check for Price Obsolete 900 mV 6 V 3 µA +2.3V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 85 °C -40 °C 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm MAXLINEAR INC LSSOP, TO-236 Unknown EAR99 8542.39.00.01
SP809NEK-L-2-3
Sipex Corporation
Check for Price Yes Transferred 900 mV 6 V +2.3V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SIPEX CORP TSSOP, TO-236 Unknown EAR99 8542.39.00.01
SP809NEK-L-2.3
Sipex Corporation
Check for Price Yes Transferred 900 mV 6 V +2.3V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SIPEX CORP TSSOP, TO-236 Compliant EAR99 8542.39.00.01
package
SP809NEK-L-2.3/TR
Exar Corporation
Check for Price Yes Yes Transferred 900 mV 6 V +2.3V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm EXAR CORP SOT-23 TSSOP, TO-236 3 Compliant EAR99 8542.39.00.01
SP809NEK-L-2.3/TR
Sipex Corporation
Check for Price Yes Transferred 900 mV 6 V +2.3V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SIPEX CORP TSSOP, TO-236 Compliant EAR99 8542.39.00.01
SP809NEK-L-2-3/TR
Sipex Corporation
Check for Price Yes Transferred 900 mV 6 V +2.3V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.12 mm SIPEX CORP TSSOP, TO-236 Unknown EAR99 8542.39.00.01