Filter Your Search
1 - 3 of 3 results
|
TPS2331IDR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 13 V | 3 V | 500 A | 4.5 V | 3 V | 13 V | 1 mA | 1 | YES | YES | REQUIRES 3V TO 5.5V SUPPLY FOR CHANNEL 2 | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS2331IDR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 3 V | 13 V | 1 | YES | YES | REQUIRES 3V TO 5.5V SUPPLY FOR CHANNEL 2 | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G14 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | unknown | |||||||||||
|
TPS2331IDRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 500 A | 4.5 V | 3 V | 13 V | 1 mA | 1 | YES | YES | REQUIRES 3V TO 5.5V SUPPLY FOR CHANNEL 2 | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G14 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |