Filter Your Search
1 - 2 of 2 results
|
TPS65051RSMRG4
Texas Instruments
|
Check for Price | No | Obsolete | 600 mV | 6 V | 600 mA | 3.6 V | 2.5 V | 6 V | 250 µA | +1.8V | 6 | 6 | YES | YES | 2.475 MHz | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N32 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC32,.16SQ,16 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TPS65051RSMR
Texas Instruments
|
$2.8464 | Yes | Yes | Active | 6.5 V | 1.5 V | 600 mV | 6 V | 600 mA | 3.6 V | 2.5 V | 6 V | 250 µA | +1.8V | 6 | 6 | YES | YES | 2.475 MHz | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQCC-N32 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 4 X 4 MM, 0.40 MM PITCH, GREEN, PLASTIC, QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |