Parametric results for: X5043S8I under Power Management Circuits

Filter Your Search

1 - 10 of 51 results

All Filters
|
-
-
Manufacturer Part Number: x5043s8i
Select parts from the table below to compare.
Compare
Compare
X5043S8IZ
Renesas Electronics Corporation
$2.3594 Buy Yes Yes Obsolete 5 V 4.5 V 5.5 V +4.38V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOICN SOIC-8 8 M8.15E Compliant EAR99 8542.39.00.01
X5043S8IZ-2.7-T1
Renesas Electronics Corporation
Check for Price Buy Yes Obsolete 5 V 2.7 V 5.5 V +2.62V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC-8 Compliant EAR99 8542.39.00.01
package
X5043S8I-2.7A-T1
Intersil Corporation
Check for Price Buy No Obsolete 5 V 2.7 V 5.5 V +2.92V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC PLASTIC, SOIC-8 8 Not Compliant EAR99 8542.39.00.01
package
X5043S8IZ
Intersil Corporation
Check for Price Buy Yes Transferred 5 V 4.5 V 5.5 V +4.38V 1 YES YES BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm MSOP, PDIP, SOIC SOP, 8, 8, 8 Compliant EAR99 8542.39.00.01
X5043S8IZ-T1
Renesas Electronics Corporation
Check for Price Buy Yes Obsolete 5 V 4.5 V 5.5 V +4.38V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC-8 Compliant EAR99 8542.39.00.01
package
X5043S8I-2.7
Rochester Electronics LLC
Check for Price Buy No Active 5 V 2.7 V 5.5 V 1 YES YES RESET THRESHOLD VOLTAGE IS 2.62V; SELECTABLE WATCHDOG TIMER, POWER ON RESET POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e0 1 85 °C -40 °C 240 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC PLASTIC, SOIC-8 8 Unknown
X5043S8I
Xicor Inc
Check for Price Buy No Transferred 5 V 4.5 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOP, Unknown EAR99 8542.39.00.01
X5043S8I-1.8
Xicor Inc
Check for Price Buy No Obsolete 1.8 V 3.6 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm PLASTIC, SOIC-8 Unknown EAR99 8542.39.00.01
package
X5043S8I-T1
Intersil Corporation
Check for Price Buy No Obsolete 5 V 4.5 V 5.5 V 1 YES YES RESET THRESHOLD VOLTAGE IS 4.38V; SELECTABLE WATCHDOG TIMER, POWER ON RESET POWER SUPPLY MANAGEMENT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC PLASTIC, SOIC-8 8 Compliant
X5043S8I-2.7AT1
Xicor Inc
Check for Price Buy Transferred 5 V 2.7 V 5.5 V 1 YES YES VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOP, Unknown EAR99 8542.39.00.01