Parametric results for: XC61CN1802MR under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: xc61cn1802mr
Select parts from the table below to compare.
Compare
Compare
XC61CN1802MR-G
Torex Semiconductor LTD
$0.3767 Buy Yes Active 1 V 700 mV 10 V 3.6 µA +1.8V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 260 10 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Torex
XC61CN1802MR
Torex Semiconductor LTD
Check for Price Buy Yes Active 1 V 700 mV 10 V +1.8V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE DETECTOR 1 CMOS INDUSTRIAL R-PDSO-G3 Not Qualified 1 85 °C -40 °C 260 3 PLASTIC/EPOXY LSSOP TO-236 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.3 mm TOREX SEMICONDUCTOR LTD ROHS COMPLIANT, SOT-23, 3 PIN compliant EAR99 8542.39.00.01