Filter Your Search
1 - 1 of 1 results
![]() |
BQ24133RGYR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 17 V | 4.5 V | 2.5 A | 4.5 V | 17 V | 5 mA | +3.6V | 1 | YES | YES | BUCK | 1.84 MHz | POWER SUPPLY SUPPORT CIRCUIT | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N24 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 5.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 5.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |