Parametric results for: ds1707esa/t&r under Power Management Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ds1707esatr Sorted By: Threshold Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
DS1707ESA+T&R
Analog Devices Inc
Check for Price Yes Active 5 V 1.2 V 5.5 V 60 µA +4.65V 1 YES NO PUSHBUTTON RESET OPTION POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm 8-SOIC_N-150_MIL 8 8-SOIC_N-150_MIL 2000-07-17 Analog Devices
DS1707ESA+T&R
Maxim Integrated Products
Check for Price Yes Yes Transferred 5 V 1.2 V 5.5 V 60 µA +4.65V 1 YES NO PUSHBUTTON RESET OPTION POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC SOP, SOP8,.25 compliant EAR99 8542.39.00.01
DS1707ESA/T&R
Maxim Integrated Products
Check for Price No No Obsolete 5 V 1.2 V 5.5 V 60 µA +4.65V 1 YES NO PUSHBUTTON RESET OPTION POWER SUPPLY SUPPORT CIRCUIT 1 CMOS INDUSTRIAL R-PDSO-G8 e0 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm SOIC 8 MAXIM INTEGRATED PRODUCTS INC 0.150 INCH, SOIC-8 compliant EAR99 8542.39.00.01