Parametric results for: isl88002ie17z-tk under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: isl88002ie17ztk
Select parts from the table below to compare.
Compare
Compare
ISL88002IE17Z-TK
Intersil Corporation
Check for Price Buy Yes Transferred 1.8 V 1.8 V 2.75 V 300 nA +1.67V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 3 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm INTERSIL CORP SC, SOT ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 3 PIN 703, 3 compliant EAR99 8542.39.00.01
ISL88002IE17Z-TK
Renesas Electronics Corporation
Check for Price Buy Yes Yes Active 2.5 V 1.8 V 2.75 V +1.670V 1 YES NO THRESHOLD VOLTAGE IS 1.670V VOLTAGE SUPERVISOR 1 INDUSTRIAL R-PDSO-G3 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Pure Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm RENESAS ELECTRONICS CORP SC70 SC-70, 3 PIN 3 compliant EAR99 8542.39.00.01 P3.049 Renesas Electronics