Filter Your Search
1 - 10 of 624,644 results
![]() |
AP2331W-7
Diodes Incorporated
|
$0.0350 | Yes | Yes | Active | 5 V | 2.7 V | 5.2 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | SOIC | ROHS COMPLIANT, SC-59, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||
|
FPF1504UCX
onsemi
|
$0.0603 | Yes | Yes | Not Recommended | 3.3 V | 1 V | 3.6 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | S-PBGA-B4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 960 µm | 960 µm | 625 µm | ONSEMI | WLCSP-4 | WLCSP-4 | compliant | EAR99 | 8542.39.00.01 | onsemi | 567RH | |||||||||
![]() |
AP2191DWG-7
Diodes Incorporated
|
$0.0661 | Yes | Yes | Active | 5 V | 2.7 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.45 mm | DIODES INC | SOT | SOT-25, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
![]() |
TC54VN3002ECB713
Microchip Technology Inc
|
$0.0694 | Yes | Yes | Active | 2 V | 700 mV | 10 V | 4 µA | +3V | 1 | YES | NO | VOLTAGE DETECTOR | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.45 mm | MICROCHIP TECHNOLOGY INC | SOT-23A | PLASTIC, EIAJ, SC-59, SOT-23A, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | |||
![]() |
MCP100-485DI/TO
Microchip Technology Inc
|
$0.0780 | Yes | Yes | Active | 4.6 V | 1 V | 5.5 V | 60 µA | +4.73V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-92 | PLASTIC, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
![]() |
TCM809ZVLB713
Microchip Technology Inc
|
$0.0780 | Yes | Yes | Active | 2.5 V | 1 V | 5.5 V | 25 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | SOIC | LEAD FREE, PLASTIC, SC-70, 3-PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||
|
APX803S05-29SA-7
Diodes Incorporated
|
$0.0832 | Yes | Active | 1 V | 5.5 V | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||||
![]() |
APX810-26SAG-7
Diodes Incorporated
|
$0.0833 | Yes | Yes | Obsolete | 1 V | 5.5 V | 40 µA | +2.63,2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
![]() |
APX810-23SAG-7
Diodes Incorporated
|
$0.0853 | Yes | Yes | Obsolete | 1 V | 5.5 V | 40 µA | +2.25V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
![]() |
APX810-29SAG-7
Diodes Incorporated
|
$0.0854 | Yes | Yes | Obsolete | 1 V | 5.5 V | 40 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.35 mm | DIODES INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |