Parametric results for: max809str under Power Management Circuits

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: max809str
Select parts from the table below to compare.
Compare
Compare
MAX809STRG
onsemi
$0.2331 Yes Yes Active 3.3 V 1.2 V 5.5 V 2.5 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8542.39.00.01 onsemi
MAX809STR
Freescale Semiconductor
Check for Price No Obsolete 3.3 V 50 µA +2.93V YES NO 3.3 V CMOS INDUSTRIAL e0 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TO-236 YES Tin/Lead (Sn/Pb) MOTOROLA SEMICONDUCTOR PRODUCTS unknown , TO-236
MAX809STR
onsemi
Check for Price No No Obsolete 3.3 V 1.2 V 5.5 V 2.5 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e0 Not Qualified 105 °C -40 °C 235 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn80Pb20) GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ONSEMI SOT-23 (TO-236) 3 LEAD 3 318 not_compliant EAR99 8542.39.00.01 onsemi TO-236, SOT-23, 3 PIN
MAX809STR
Motorola Semiconductor Products
Check for Price No Transferred 3.3 V 1.2 V 5.5 V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e0 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm MOTOROLA INC unknown EAR99 8542.39.00.01 PLASTIC, TO-236, SOT-23, 3 PIN
MAX809STR
Motorola Mobility LLC
Check for Price Transferred 3.3 V 1.2 V 5.5 V 1 YES NO VOLTAGE DETECTOR 1 INDUSTRIAL R-PDSO-G3 e0 Not Qualified 85 °C -40 °C 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm MOTOROLA INC SOT-23 3 unknown EAR99 8542.39.00.01 TSOP,
MAX809STRGH
onsemi
Check for Price Yes Obsolete 3.3 V 1.2 V 5.5 V +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY SOP TO-236 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.11 mm ON SEMICONDUCTOR SOT-23 (TO-236) 3 LEAD 3 318 compliant EAR99 8542.39.00.01 SOP,