Filter Your Search
1 - 2 of 2 results
![]() |
NCP300LSN17T1
onsemi
|
Check for Price | No | Obsolete | 1.5 V | 800 mV | 10 V | 1.3 µA | +1.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE DETECTOR | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 85 °C | -40 °C | 235 | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP | PLASTIC, SC-59, SOT-23, TSOP-5 | 5 | not_compliant | EAR99 | 8542.39.00.01 | |||||
![]() |
NCP300LSN17T1
Rochester Electronics LLC
|
Check for Price | No | Active | 1.5 V | 800 mV | 10 V | 1 | YES | NO | DETECTION THRESHOLD VOLTAGE IS 1.7V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e0 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ROCHESTER ELECTRONICS LLC | TSOP | PLASTIC, SC-59, SOT-23, TSOP-5 | 5 | unknown |