Filter Your Search
31 - 40 of 8,602,592 results
|
EPM25752V-05R-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||
|
RP75H-11015SRW/N
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 15 V | 160 V | 43 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-PDMA-P9 | e3 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | compliant | RECOM Power | MODULE-9 | EAR99 | ||||||||||||||||
|
RTM-0505S/H-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-L10 | 90 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.4 mm | RECOM POWER GMBH | compliant | RECOM Power | SMD-28/10 | EAR99 | ||||||||||||||
|
RP90Q-11048SRW/P
RECOM Power Inc
|
$1.0000 | Yes | Active | 110 V | 48 V | 160 V | 40 V | 38.4 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 86.5 W | R-PDMA-P8 | 100 °C | 255 | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | 13.2 mm | RECOM POWER GMBH | compliant | RECOM Power | , | EAR99 | 2016-11-15 | |||||||||||||||||
|
RTM-0505S-R
RECOM Power Inc
|
$1.0000 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-L10 | 90 °C | -40 °C | 255 | 5 | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | L BEND | 1.27 mm | DUAL | 9 mm | 18 mm | 7.4 mm | RECOM POWER GMBH | compliant | RECOM Power | SMD-28/10 | EAR99 | ||||||||||||||
|
EPM25752V-15R-1R3D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
PAH-53/8.5-D48PB1-C
Murata Power Solutions
|
$1.0000 | Yes | Obsolete | 48 V | 53 V | 75 V | 36 V | 26.5 V | 55.65 V | 8.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.6 % | 0.6 % | 1 | THERMAL; SHORT CIRCUIT; OVER VOLTAGE | 0.0707 Vrms | HYBRID | 457.26 W | 100 ms | R-XDMA-P9 | CSA, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58.42 mm | 60.96 mm | 13.2 mm | MURATA POWER SOLUTIONS INC | compliant | MODULE-9 | EAR99 | |||||||||
|
EPM25362V-12R-2R5D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
RP75H-11048SRW/P
RECOM Power Inc
|
$1.0000 | Yes | Yes | Active | 110 V | 48 V | 160 V | 43 V | 38.4 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 77 W | R-PDMA-P9 | e3 | 255 | 5 | 9 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | RECOM POWER GMBH | compliant | RECOM Power | MODULE-9 | EAR99 | ||||||||||||||||
|
EPM25752V-15R-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton |