Parametric results for: 鹤山上门按摩+[大奶妹q481581з56] under Power Supply Modules

Filter Your Search

61 - 70 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TCK-151
Traco Power
$1.5428 Yes Active unknown Traco Power
AM1SS-2415SJZ
Aimtec
$1.5585 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED compliant AIMTEC INC
AMSROL-7805NZ
Aimtec
$1.5757 Yes Active 24 V 5 V 36 V 6.5 V 4.85 V 5.15 V 500 mA YES 700 kHz SWITCHING REGULATOR 1 R-XDMA-N4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD DUAL 12.5 mm 13.5 mm compliant aimtec AIMTEC INC EAR99 8542.39.00.01 2019-10-29
SPU01N-15
Mean Well
$1.5804 Yes Active 24 V 15 V 26.4 V 21.6 V 14.55 V 15.45 V 67 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 1.2 % 10 % 1 OUTPUT OVER CURRENT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 CE, EAC, UKCA 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SIP SIP4/6,.07 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 19.5 mm 10.45 mm compliant Mean Well MEAN WELL ENTERPRISES CO LTD EAR99
PCA600F-32
Cosel USA Inc
$1.6099 Yes Active 100 V 32 V 264 V 85 V 19.2 V 38.4 V 20 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 93 % 0.04096 % 0.46875 % 1 OVER CURRENT; OVER VOLTAGE 0.16968 Vrms HYBRID 640 W 700 ms R-XXMA-X CE, CIS, EN, IEC, UKCA, UL 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 89 mm 152 mm 42 mm unknown Cosel COSEL CO LTD EAR99
PCA600F-15-T
Cosel USA Inc
$1.6099 Yes Active 100 V 15 V 264 V 85 V 9 V 18 V 43 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 92 % 0.009 % 0.8 % 1 OVER CURRENT; OVER VOLTAGE 0.12726 Vrms HYBRID 645 W 700 ms R-XXMA-X CE, CIS, EN, IEC, UKCA, UL 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 89 mm 152 mm 42 mm unknown Cosel COSEL CO LTD EAR99
PCA600F-15
Cosel USA Inc
$1.6099 Yes Active 100 V 15 V 264 V 85 V 9 V 18 V 43 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 92 % 0.009 % 0.8 % 1 OVER CURRENT; OVER VOLTAGE 0.12726 Vrms HYBRID OTHER 645 W 700 ms R-XXMA-X CE, CIS, EN, IEC, UKCA, UL 70 °C -20 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 89 mm 152 mm 42 mm unknown Cosel COSEL CO LTD EAR99
AM1DS-1212SH30JZ
Aimtec
$1.6167 Yes Active 12 V 12 V 13.2 V 10.8 V 10.32 V 13.68 V 83 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 81 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 996 mW R-PSMA-T4 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm compliant aimtec AIMTEC INC
RPS-30-3.3
Mean Well
$1.6236 Yes Active AC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED compliant Mean Well MEAN WELL ENTERPRISES CO LTD EAR99
SRS-0515
Mean Well
$1.6264 Yes Active 5 V 15 V 5.5 V 4.5 V 14.55 V 15.45 V 1 NO NO SEATED HGT-NOM DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 500 mW R-PDMA-P8 60 °C -25 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 9.9 mm 22.6 mm 8.4 mm compliant Mean Well MEAN WELL ENTERPRISES CO LTD EAR99 ,