Parametric results for: 晋城良家一夜情[服_务Q481581356] under Power Supply Modules

Filter Your Search

81 - 90 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SBTN01L-09
Mean Well
$1.6799 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE 240 10 MEAN WELL ENTERPRISES CO LTD compliant
SBTN01L-15
Mean Well
$1.6799 Yes Active 5 V 15 V 5.5 V 4.5 V 14.7 V 15.3 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-F5 85 °C -40 °C 240 10 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES FLAT 2.54 mm DUAL 10.9 mm 12.9 mm 7.6 mm MEAN WELL ENTERPRISES CO LTD compliant , EAR99 Mean Well
SBTN01L-12
Mean Well
$1.6799 Yes Active 5 V 12 V 5.5 V 4.5 V 11.76 V 12.24 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-F5 85 °C -40 °C 240 10 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES FLAT 2.54 mm DUAL 10.9 mm 12.9 mm 7.6 mm MEAN WELL ENTERPRISES CO LTD compliant , EAR99 Mean Well
AM1DS-0505DJZ
Aimtec
$1.6800 Yes Active 5 V 5 V 5.5 V 4.5 V 4.3 V 5.7 V 100 mA 2 NO NO ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 82 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 1 W R-PSMA-T5 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm AIMTEC INC compliant EAR99 aimtec
AMSROL-7809NZ
Aimtec
$1.6929 Yes Active 24 V 9 V 36 V 12 V 8.73 V 9.27 V 500 mA YES 700 kHz SWITCHING REGULATOR 1 R-XDMA-N4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD DUAL 12.5 mm 13.5 mm AIMTEC INC compliant EAR99 aimtec 8542.39.00.01 2019-10-29
SBTN01M-15
Mean Well
$1.6956 Yes Active 12 V 15 V 13.2 V 10.8 V 14.7 V 15.3 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-F5 85 °C -40 °C 240 10 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES FLAT 2.54 mm DUAL 10.9 mm 12.9 mm 7.6 mm MEAN WELL ENTERPRISES CO LTD compliant , EAR99 Mean Well
AMSRO-7805-NZ
Aimtec
$1.7184 Yes Yes Active 24 V 5 V 36 V 6.5 V 4.85 V 5.15 V 2 NO NO ALSO OPERATES WITH -5 OUTPUT VOLTAGE DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 2.5 W R-XSMA-T3 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.2 mm 10 mm 11.5 mm AIMTEC INC compliant PACKAGE-3 EAR99 aimtec
NLDD-700HW
Mean Well
$1.7208 Yes Active DC-DC REGULATED POWER SUPPLY MODULE MEAN WELL ENTERPRISES CO LTD compliant Mean Well
AMSRI-7815-NZ
Aimtec
$1.7224 Yes Yes Active 24 V 15 V 36 V 19 V 14.4 V 15.6 V 2 NO NO IT ASLO HAS -15 V OUTPUT;IT ALSO OPERATE WITH 8V TO 21V INPUT DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 7.5 W R-PSMA-T3 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.55 mm 11.6 mm 10.41 mm AIMTEC INC compliant MODULE-3 EAR99
IEB0105S05
XP Power
$1.7395 Obsolete DC-DC UNREGULATED POWER SUPPLY MODULE XP POWER LTD compliant XP POWER