Parametric results for: 成人一对一裸[大奶妹q481581з56] under Power Supply Modules

Filter Your Search

31 - 40 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM25361V-3R3-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
ISE2424A-TR
XP Power
$1.0000 Yes Obsolete 24 V 24 V 26.4 V 21.6 V 22.2 V 24.6 V 42 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 81 % 1.2 % 1 SHORT CIRCUIT 0.02121 Vrms HYBRID 1 W R-XDMA-G5 CE, UKCA 105 °C -40 °C 245 30 5 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 7.75 mm XP POWER LTD compliant XP POWER , EAR99
SVR10S3V3-TR
XP Power
$1.0000 Yes Obsolete DC-DC REGULATED POWER SUPPLY MODULE 245 30 XP POWER LTD compliant XP POWER
EPM25752V-15R-4R0S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RP40-11005SFR/N-HC
RECOM Power Inc
$1.0000 Yes Yes Active 110 V 5 V 160 V 43 V 4.5 V 5.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 89 % 0.2 % 0.5 % 1 THERMAL; SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE 0.03535 Vrms HYBRID INDUSTRIAL 40 W R-XDMA-P6 UL, CSA, IEC, EN 105 °C -40 °C 255 5 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 50.8 mm 17.3 mm RECOM POWER GMBH compliant RECOM Power , EAR99 2016-10-24
EPM25362V-05R-12RS
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
RCD-24-0.70/PL/A-R
RECOM Power Inc
$1.0000 Yes Active 24 V 36 V 4.5 V 2 V 35 V 700 mA 1 YES NO AVAILABLE IN 12 PCS PER TUBE DC-DC CURRENT SOURCE MODULE VOLTAGE-MODE 96 % 1 THERMAL; SHORT CIRCUIT 0.10605 Vrms HYBRID OTHER 24.5 W R-XDMA-N6 EN, UL 75 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD 2.54 mm DUAL 11.4 mm 31 mm 7.1 mm RECOM POWER GMBH compliant RECOM Power SMD-6 EAR99
IES0105S05-TR
XP Power
$1.0000 Yes Obsolete DC-DC UNREGULATED POWER SUPPLY MODULE 1 245 30 XP POWER LTD compliant XP POWER EAR99 2019-10-09
WD201
XP Power
$1.0000 Yes Obsolete 24 V 5 V 36 V 18 V 4.95 V 5.05 V 3 A 1 DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 15 W Not Qualified 70 °C -25 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY MODULE,5LEAD,2.0 MICROELECTRONIC ASSEMBLY XP POWER LTD compliant XP POWER EAR99 1997-01-01
SVR05S05-TR
XP Power
$1.0000 Yes Obsolete DC-DC REGULATED POWER SUPPLY MODULE 245 30 XP POWER LTD compliant XP POWER