Filter Your Search
41 - 50 of 8,602,591 results
|
MFA350PS48-SEF
XP Power
|
$1.0000 | Yes | Active | 115 V | 48 V | 264 V | 85 V | 7.3 A | 3 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.5 % | 1 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 364 W | CB, CSA, EN, IEC, TUV, UL | 70 °C | -10 °C | 84.47 mm | 210.31 mm | XP POWER LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
PAH-53/8.5-D48PB1-C
Murata Power Solutions
|
$1.0000 | Yes | Obsolete | 48 V | 53 V | 75 V | 36 V | 26.5 V | 55.65 V | 8.5 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 0.6 % | 0.6 % | 1 | THERMAL; SHORT CIRCUIT; OVER VOLTAGE | 0.0707 Vrms | HYBRID | 457.26 W | 100 ms | R-XDMA-P9 | CSA, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 58.42 mm | 60.96 mm | 13.2 mm | MURATA POWER SOLUTIONS INC | compliant | EAR99 | MODULE-9 | |||||||||
|
EPM25362V-12R-2R5D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
JCP4012T0312
XP Power
|
$1.0000 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | XP POWER LTD | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-1R3D
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25361V-3R3-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||
|
EPM25362V-05R-12RS
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
ISA1215-TR
XP Power
|
$1.0000 | Yes | Yes | Obsolete | 245 | 30 | XP POWER LTD | compliant | EAR99 | XP POWER | |||||||||||||||||||||||||||||||||||||||||||
|
EPM25752V-15R-4R0S
Eaton Corporation
|
$1.0000 | Yes | Active | EATON CORP | compliant | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||
|
WD201
XP Power
|
$1.0000 | Yes | Obsolete | 24 V | 5 V | 36 V | 18 V | 4.95 V | 5.05 V | 3 A | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 15 W | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | MODULE,5LEAD,2.0 | MICROELECTRONIC ASSEMBLY | XP POWER LTD | compliant | EAR99 | XP POWER | 1997-01-01 |