Filter Your Search
11 - 20 of 2,641 results
|
PMJ5918TP
Ericsson
|
$19.8997 | Yes | Transferred | 5 V | 3.3 V | 5.5 V | 4.5 V | 800 mV | 3.399 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 99 W | R-XXMA-P13 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ERICSSON POWER MODULES AB | MODULE | , | 13 | compliant | EAR99 | ||||||||||||
|
PMJ8118LP
Ericsson
|
$19.8997 | Yes | Transferred | 12 V | 13.2 V | 10.8 V | 1.2 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 143 W | R-XDMA-P13 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | MODULE | ROHS COMPLIANT, 13 PIN | 13 | compliant | EAR99 | |||||||||||||
|
BMR4632008/001B
Ericsson
|
$20.2102 | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | ERICSSON POWER MODULES AB | , | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
PKU5510ESI
Ericsson
|
$21.2698 | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | ERICSSON POWER MODULES AB | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||
|
PMJ4718TP
Ericsson
|
$21.9650 | Yes | Transferred | 3.3 V | 2.5 V | 3.65 V | 2.95 V | 2.425 V | 2.575 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-XXMA-P13 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 13 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | ERICSSON POWER MODULES AB | MODULE | ROHS COMPLIANT, 13 PIN | 13 | compliant | EAR99 | ||||||||||||
|
PMM4218TWP
Ericsson
|
$27.3951 | Yes | Transferred | 3.3 V | 1 V | 5.5 V | 2.95 V | 800 mV | 2.5 V | 60 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 150 W | R-XXMA-P20 | Not Qualified | EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 26.54 mm | 51.94 mm | 9.07 mm | ERICSSON POWER MODULES AB | MODULE | , | 20 | compliant | EAR99 | ||||
|
PKB4619PIPNB
Ericsson
|
$31.6846 | Yes | Transferred | 48 V | 2.5 V | 75 V | 36 V | 2 V | 2.75 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 62.5 W | R-XDMA-P8 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | MODULE | ROHS COMPLIANT, PACKAGE-8 | 8 | compliant | EAR99 | ||||||||
|
PKB4715PIPNB
Ericsson
|
$31.6846 | Yes | Transferred | 48 V | 15 V | 75 V | 36 V | 12 V | 16.5 V | 1 | NO | YES | IT CAN ALSO OPERATE AT 60V NOMINAL INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDMA-P8 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | MODULE | ROHS COMPLIANT, PACKAGE-8 | 8 | compliant | EAR99 | ||||||||
|
PKU4515SI
Ericsson
|
$34.1896 | Yes | Transferred | 48 V | 15 V | 75 V | 36 V | 12 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 49.5 W | R-XDMA-N8 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | ERICSSON POWER MODULES AB | MODULE | ROHS COMPLIANT, SMD-8 | 8 | compliant | EAR99 | ||||||||||||
|
BMR4573100/002
Ericsson
|
$44.5614 | Yes | Transferred | 53 V | 12 V | 60 V | 40 V | 6.9 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P15 | 3 | 260 | 60 | 15 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 50.8 mm | 13.2 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 |