Filter Your Search
21 - 30 of 2,641 results
|
BMR4570007/014
Ericsson
|
$47.5151 | Yes | Transferred | 53 V | 12.45 V | 75 V | 36 V | 6.9 V | 13.2 V | 22 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 94.8 % | 2 % | 5.6 % | 1 | HYBRID | 261 W | R-XDMA-P15 | UL | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 58.4 mm | 10.2 mm | ERICSSON POWER MODULES AB | EIGHTH-BRICK PACKAGE-16/15 | compliant | EAR99 | ||||||||
|
BMR4572100/002
Ericsson
|
$47.8554 | Yes | Transferred | 53 V | 12 V | 60 V | 40 V | 6.9 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 300 W | R-XDMA-P15 | 3 | 260 | 60 | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 50.8 mm | 13.2 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | |||||||||||||||
|
BMR4544000/001
Ericsson
|
$53.0469 | Yes | Transferred | 53 V | 12 V | 75 V | 40 V | 8.1 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 240 W | R-XDMA-P15 | 3 | 260 | 60 | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.7 mm | 58.4 mm | 10.2 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | |||||||||||||||
|
PIM4328PLB
Ericsson
|
$56.7530 | Yes | Transferred | 53 V | 3.3 V | 72 V | 36 V | 3.2 V | 3.4 V | 2 | NO | NO | ADDITION 5 VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 39.6 W | R-XXMA-P18 | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | UNSPECIFIED | 36.8 mm | 57.9 mm | 13.7 mm | ERICSSON POWER MODULES AB | ROHS AND REACH COMPLIANT, QUARTER BRICK, PACKAGE-18 | compliant | EAR99 | |||||||||||||||
|
BMR4540002/004
Ericsson
|
$58.5191 | Yes | Transferred | 53 V | 5 V | 75 V | 36 V | 3 V | 6.7 V | 38 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 93.3 % | 0.42 % | 0.36 % | 1 | 0.02651 Vrms | HYBRID | 190 W | R-XDMA-P15 | Not Qualified | UL | 3 | 125 °C | -40 °C | 260 | 60 | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 22.7 mm | 58.4 mm | 10.2 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 16/15 | ||
|
BMR4540000/001
Ericsson
|
$58.5191 | Yes | Transferred | 53 V | 12 V | 75 V | 40 V | 8.1 V | 13.2 V | 20 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 95 % | 0.66 % | 0.5 % | 1 | 0.04242 Vrms | HYBRID | 240 W | R-XDMA-P15 | Not Qualified | UL | 3 | 125 °C | -40 °C | 260 | 60 | 15 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 7.62 mm | DUAL | 22.7 mm | 58.4 mm | 10.2 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 16/15 | ||
![]() |
BMR4530001/001
Ericsson
|
$64.1396 | Yes | Transferred | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XDMA-P14 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | ROHS COMPLIANT, QUARTER-BRICK PACKAGE-14 | compliant | EAR99 | MODULE | 14 | |||||||||||||||||||||||||||
![]() |
BMR4532001/001
Ericsson
|
$64.1396 | Transferred | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XDMA-P14 | Not Qualified | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , | unknown | EAR99 | MODULE | 14 | ||||||||||||||||||||||||||||||
![]() |
BMR4533000/001
Ericsson
|
$67.5094 | Transferred | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XDMA-P14 | Not Qualified | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , | unknown | EAR99 | MODULE | 14 | ||||||||||||||||||||||||||||||
![]() |
BMR4530002/003
Ericsson
|
$74.4656 | Yes | Transferred | 53 V | 3.3 V | 75 V | 36 V | 3.22 V | 3.38 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 198 W | R-XDMA-P16 | 3 | 260 | 16 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 36.8 mm | 57.9 mm | ERICSSON POWER MODULES AB | PACKAGE-16 | compliant | EAR99 | MODULE | 16 |