Filter Your Search
41 - 50 of 2,641 results
|
PKU4104CPIPLB/C
Ericsson
|
Check for Price | Transferred | 53 V | 12 V | 75 V | 36 V | 11.5 V | 12.5 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 100 W | R-XDMA-P5 | 65 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 22.86 mm | 33.02 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | ||||||||||||||||||
|
BMR4532101/002
Ericsson
|
Check for Price | Transferred | NO | DC-DC REGULATED POWER SUPPLY MODULE | R-XDMA-P14 | Not Qualified | 14 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , | unknown | EAR99 | MODULE | 14 | ||||||||||||||||||||||||||||||
|
PKB4711PILA
Ericsson
|
Check for Price | Transferred | 48 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 75 W | R-XDMA-P8 | Not Qualified | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 8 | ||||||||||||||||||
|
PMC4118LAWSN
Ericsson
|
Check for Price | Transferred | 5 V | 1.2 V | 5.5 V | 3 V | 1.164 V | 1.236 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 19.2 W | R-XDMA-X6 | e4 | Not Qualified | 90 °C | -30 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | UNSPECIFIED | DUAL | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 6 | |||||||||||||
|
PKM4610PIP
Ericsson
|
Check for Price | Yes | Transferred | 53 V | 3.3 V | 75 V | 36 V | 2.64 V | 3.63 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 66 W | R-MDMA-P8 | e4 | Not Qualified | 100 °C | -40 °C | 260 | 10 | 8 | METAL | DMA | MODULE,8LEAD,1.9 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , MODULE,8LEAD,1.9 | unknown | EAR99 | MODULE | 8 | ||||||||
|
PMB8218GPN
Ericsson
|
Check for Price | Transferred | 12 V | 1.8 V | 16 V | 8.3 V | 1.7333 V | 1.8667 V | 1 | NO | YES | WITH -VE REMOTE CONTROL LOGIC | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | R-XSMA-P10 | Not Qualified | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 10 | |||||||||||||||||||
|
PKM4402NGPIHSGLB
Ericsson
|
Check for Price | Transferred | 48 V | 9.6 V | 55 V | 38 V | 9.55 V | 9.65 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 480 W | R-XDMA-P6 | Not Qualified | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , | unknown | EAR99 | MODULE | 6 | ||||||||||||||||||
|
PMA8410SF
Ericsson
|
Check for Price | Yes | Obsolete | 12 V | 3.3 V | 16 V | 9 V | 2.64 V | 3.63 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 39.6 W | R-XDMA-J14 | Not Qualified | 90 °C | -30 °C | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | J BEND | DUAL | ERICSSON POWER MODULES AB | , | unknown | EAR99 | MODULE | 14 | ||||||||||||||
|
PKU4813CSILB/C
Ericsson
|
Check for Price | Yes | Transferred | 53 V | 12 V | 75 V | 36 V | 9.6 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 84 W | R-XDMA-X6 | 3 | 64 °C | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | 7.62 mm | DUAL | 22.86 mm | 33.02 mm | 9.6 mm | ERICSSON POWER MODULES AB | , | compliant | EAR99 | ||||||||||||||
|
PKB4111CPILV
Ericsson
|
Check for Price | Transferred | 53 V | 5 V | 75 V | 36 V | 4 V | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | AUTOMOTIVE | 140 W | R-XDMA-P8 | e4 | Not Qualified | 125 °C | -40 °C | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD OVER NICKEL | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | , | compliant | EAR99 | MODULE | 8 |