Parametric results for: AM1SS-2415SJZ under Power Supply Modules

Filter Your Search

1 - 10 of 8,601,904 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PDSE1-S5-S9-S
CUI Inc
$0.6886 Yes Not Recommended 5 V 9 V 5.5 V 4.5 V 111 mA 1 NO NO 270 kHz DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PSIP-T4 UL, EN 105 °C -40 °C 260 EN/UL 62368-1 4 4 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm CUI INC , compliant EAR99 2019-07-02 CUI Inc.
PWM-200-48BLE
Mean Well
$1.0000 Active AC-DC POWER FACTOR CORRECTION MODULE MEAN WELL ENTERPRISES CO LTD compliant
AM6CW-4803S-NZ
Aimtec
$1.0000 Yes Yes Active 48 V 3.3 V 75 V 18 V 3.234 V 3.366 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 4.95 W S-XDMA-P5 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED DMA SQUARE MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 25.4 mm 25.4 mm 10.15 mm AIMTEC INC PACKAGE-5 compliant EAR99
AFM45US15
XP Power
$1.0000 Yes Obsolete 115 V 15 V 264 V 80 V 14.7 V 15.3 V 3.2 A 1 NO NO 58 kHz Warm-up time max = 3sec AC-DC REGULATED POWER SUPPLY MODULE 88 % 1 % 2.5 % 1 OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE HYBRID COMMERCIAL 48 W R-XXMA-X CCC, EN, IEC, UL 60 °C UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED XP POWER LTD PACKAGE compliant XP POWER
EPM25752V-12R-1R6D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant
RA3-2408S/SMD-R
RECOM Power Inc
$1.0000 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE RECOM POWER GMBH compliant EAR99 RECOM Power
EPM25752V-24R-2R5S
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant Eaton
R1SX-3.305/H-R
RECOM Power Inc
$1.0000 Yes Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 15 % 1 INDUSTRIAL 1 W R-PDMA-L5 100 °C -40 °C 245 30 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES L BEND 2.54 mm DUAL 10.8 mm 12.75 mm 6.15 mm RECOM POWER GMBH SMD-8/5 compliant EAR99 2018-04-12 RECOM Power
RP90Q-11015SRW/P-HC
RECOM Power Inc
$1.0000 Yes Active 110 V 15 V 160 V 40 V 12 V 16.5 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 82.5 W R-PDMA-P8 100 °C 255 5 8 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 36.8 mm 57.9 mm 19.3 mm RECOM POWER GMBH , compliant EAR99 2016-11-15 RECOM Power
EPM25362V-12R-1R6D
Eaton Corporation
$1.0000 Yes Active EATON CORP compliant